- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT-YK1
Description
+
Thin wall heat shrink in 6" pieces, black, multiple diameters, .06" - .50" (1.5mm - 12.7 mm) diameter, cross-linked polyolefin.
Search Keywords: HSTTYK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT-YK1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heat Shrink
-
Operating Temperature:N/A
-
Dimension:152.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$15.88
20
$15.08
40
$14.33
80
$13.61
100 +
$12.93
Click for Quote
Log in
to unlock special pricing