- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTV50-48-Q
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
HSTTV50-48-Q
Heat Shrink Tubing ST Polyolefin Black Thin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: HSTTV5048Q
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | HSTTV50-48-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917290090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Operating Temperature: | -55 to 125 °C |
Frequently Asked Questions
Is HSTTV50-48-Q discontinued?
Yes, HSTTV50-48-Q from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTTV50-48-Q?
The recommended replacement for HSTTV50-48-Q is HSTTV50-C from Panduit, available from OnlineComponents.com.
Is HSTTV50-48-Q RoHS compliant?
Yes, HSTTV50-48-Q is RoHS compliant.
What is the lead time for HSTTV50-48-Q?
The standard lead time for HSTTV50-48-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.