Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTV38-48-Q

Heat Shrink Tubing ST Polyolefin Black Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: HSTTV3848Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTV38-48-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTTV38-48-Q RoHS compliant?
Yes, HSTTV38-48-Q is RoHS compliant.
What is the lead time for HSTTV38-48-Q?
The standard lead time for HSTTV38-48-Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$6.24
50
$6.05
100
$5.78
250
$5.53
500
$5.30
1,000
$5.16
2,500
$5.03
5,000 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!