Available Replacements
Alternative Packaging
HSTTV25-Y HSTTV25-Y Panduit
HSTTV25-Y

Panduit

In Stock: 7

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTV25-Q

Heat Shrink Tubing ST Polyolefin Black Thin Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: HSTTV25Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTV25-Q
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917290090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HSTTV25-Q discontinued?
Yes, HSTTV25-Q from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTTV25-Q?
The recommended replacement for HSTTV25-Q is HSTTV25-C from Panduit, available from OnlineComponents.com.
Is HSTTV25-Q RoHS compliant?
Yes, HSTTV25-Q is RoHS compliant.
What is the lead time for HSTTV25-Q?
The standard lead time for HSTTV25-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!