- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTV19-48-Q
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
HSTTV19-48-Q
Thin wall VW-1 heat shrink, .19" (4.8mm) diameter, black cross-linked polyolefin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thin wall VW-1 heat shrink, .19" (4.8mm) diameter, black cross-linked polyolefin
Search Keywords: HSTTV1948Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTV19-48-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is HSTTV19-48-Q discontinued?
Yes, HSTTV19-48-Q from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTTV19-48-Q?
The recommended replacement for HSTTV19-48-Q is HSTTV19-C from Panduit, available from OnlineComponents.com.
Is HSTTV19-48-Q RoHS compliant?
Yes, HSTTV19-48-Q is RoHS compliant.
What is the lead time for HSTTV19-48-Q?
The standard lead time for HSTTV19-48-Q is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.