Available Replacements
교체 권장
HSTTT08-48-Q
HSTTT08-48-Q

Panduit

재고 보유: 0

최소 주문: 25

VIEW PRODUCT
Image is representational - see mfr. specs

HSTTT06-48-Q

Panduit

Thin wall TFE heat shrink, 20 AWG (1.5mm) diameter, polytetrafluoroethylene (TFE), clear

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Thin wall TFE heat shrink, 20 AWG (1.5mm) diameter, polytetrafluoroethylene (TFE), clear
Search Keywords: HSTTT0648Q
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panduit
  • 부품 번호:
    HSTTT06-48-Q
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Teflon
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -67 to 250 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!