- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTRA12-48-Q
Description
+
Semi-Rigid adhesive lined heat shrink, .12" (3.2mm) diameter, adhesive lined black cross-linked polyolefin
Search Keywords: HSTTRA1248Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTRA12-48-Q
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$10.12
50
$9.61
100
$9.13
200
$8.67
250 +
$8.24
Click for Quote
Log in
to unlock special pricing