- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTP05-MY
Description
+
Heat Shrink Tubing ST Polyvinyl Chloride Black Thin Reel
Search Keywords: HSTTP05MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTP05-MY
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917230000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$403.61
3
$398.08
5 +
$387.47
Click for Quote
Log in
to unlock special pricing