- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTK75-48-5
Description
+
Thin wall PVDF KYNAR heat shrink, .75" (19.0mm) diameter, clear cross-linked polyvinylidfene fluoride
Search Keywords: HSTTK75485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTK75-48-5
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Label
-
Body Material:Kynar
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$62.22
10
$59.11
20
$56.16
40
$53.35
50 +
$50.68
Click for Quote
Log in
to unlock special pricing