Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTK50-48-5

Heat Shrink Label ST Kynar Clear Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Label ST Kynar Clear Automotive
Search Keywords: HSTTK50485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTK50-48-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Label
Body Material: Kynar
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HSTTK50-48-5 RoHS compliant?
Yes, HSTTK50-48-5 is RoHS compliant.
What is the lead time for HSTTK50-48-5?
The standard lead time for HSTTK50-48-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
52   can ship 4/26/27
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.72
10
$31.64
25
$29.88
50
$28.25
100
$28.18
250
$27.13
500 +
$26.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!