Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTK38-48-Q

Heat Shrink Label ST Kynar Clear Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Label ST Kynar Clear Automotive
Search Keywords: HSTTK3848Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTK38-48-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Label
Body Material: Kynar
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HSTTK38-48-Q RoHS compliant?
Yes, HSTTK38-48-Q is RoHS compliant.
What is the lead time for HSTTK38-48-Q?
The standard lead time for HSTTK38-48-Q is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
On Order:
50   can ship 2/1/27
50   can ship 4/15/27
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$22.69
50
$21.56
100
$20.48
200
$19.46
400 +
$18.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!