Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTA75-48-C

Heat Shrink Tubing ST Polyolefin Black Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: HSTTA7548C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTA75-48-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTTA75-48-C RoHS compliant?
Yes, HSTTA75-48-C is RoHS compliant.
What is the lead time for HSTTA75-48-C?
The standard lead time for HSTTA75-48-C is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$24.68
200
$23.45
400
$22.28
800
$21.17
1,600 +
$20.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!