Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTA50-48-T

Heat Shrink Tubing ST Polyolefin Black Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: HSTTA5048T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTA50-48-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTTA50-48-T RoHS compliant?
Yes, HSTTA50-48-T is RoHS compliant.
What is the lead time for HSTTA50-48-T?
The standard lead time for HSTTA50-48-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$18.26
400
$17.35
800
$16.48
1,600
$15.66
3,200 +
$14.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!