- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTTA50-48-5
Panduit
HSTTA50-48-5
Heat Shrink Tubing ST Polyolefin Black Thin Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Automotive
Search Keywords: HSTTA50485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTTA50-48-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 110 °C
Frequently Asked Questions
Is HSTTA50-48-5 RoHS compliant?
Yes, HSTTA50-48-5 is RoHS compliant.
What is the lead time for HSTTA50-48-5?
The standard lead time for HSTTA50-48-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
50
can ship 9/28/26
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$18.99
10
$18.48
25
$17.80
50
$17.29
100
$16.77
250
$16.10
500 +
$15.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT