Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTTA100-48-L

Heat Shrink Tubing ST Polyolefin Black Dual Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Dual Bulk
Search Keywords: HSTTA10048L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTTA100-48-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 11.8 KV/mm
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTTA100-48-L RoHS compliant?
Yes, HSTTA100-48-L is RoHS compliant.
What is the lead time for HSTTA100-48-L?
The standard lead time for HSTTA100-48-L is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$31.87
100
$30.28
200
$28.77
400
$27.33
800 +
$25.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!