- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT75-CC
Panduit
HSTT75-CC
Thin wall heat shrink, .75" (19.0mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .75" (19.0mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT75CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT75-CC
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT75-CC RoHS compliant?
Yes, HSTT75-CC is RoHS compliant.
What is the lead time for HSTT75-CC?
The standard lead time for HSTT75-CC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$203.14
5
$197.50
10
$194.79
20
$189.60
50
$187.10
100 +
$182.31
Click for Quote
Log in
to unlock special pricing