- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT75-C
Panduit
HSTT75-C
Heat Shrink Tubing ST Polyolefin Black Thin Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: HSTT75C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT75-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is HSTT75-C RoHS compliant?
Yes, HSTT75-C is RoHS compliant.
What is the lead time for HSTT75-C?
The standard lead time for HSTT75-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$180.10
5
$174.00
10
$171.37
20
$168.73
50
$165.25
100 +
$163.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT