- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT75-48-CQC
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
Search Keywords: HSTT7548CQC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT75-48-CQC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4
$16.93
25
$8.94
50
$7.22
100
$6.93
125
$6.81
250
$6.68
500 +
$6.55
Click for Quote
Log in
to unlock special pricing