Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT75-48-5C

Heat Shrink Tubing ST Polyolefin Clear Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin
Search Keywords: HSTT75485C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT75-48-5C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTT75-48-5C RoHS compliant?
Yes, HSTT75-48-5C is RoHS compliant.
What is the lead time for HSTT75-48-5C?
The standard lead time for HSTT75-48-5C is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.49
50
$8.25
100
$8.00
250
$7.68
500
$7.43
1,000 +
$7.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!