- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT75-48-545
Panduit
HSTT75-48-545
Thin wall heat shrink, .75" (19.0mm) diameter, yellow/green cross-linked polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .75" (19.0mm) diameter, yellow/green cross-linked polyolefin
Search Keywords: HSTT7548545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT75-48-545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT75-48-545 RoHS compliant?
Yes, HSTT75-48-545 is RoHS compliant.
What is the lead time for HSTT75-48-545?
The standard lead time for HSTT75-48-545 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 12/25/26
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$17.45
10
$16.65
25
$16.15
50
$15.68
100
$14.82
250
$14.43
500 +
$14.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT