- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT50-Y
Description
+
Thin wall heat shrink in 6" pieces, black, single diameter, .50" (12.7mm) diameter, cross-linked polyolefin.
Search Keywords: HSTT50Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT50-Y
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917290050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Dimension:30500 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$15.88
20
$15.08
40
$14.33
80
$13.61
100 +
$12.93
Click for Quote
Log in
to unlock special pricing