- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT50-T6
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
HSTT50-T6
Thin wall heat shrink, .50" (12.7mm) diameter, blue cross-linked polyolefin, 200 ft. (61.0m) per reel.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thin wall heat shrink, .50" (12.7mm) diameter, blue cross-linked polyolefin, 200 ft. (61.0m) per reel.
Search Keywords: HSTT50T6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT50-T6
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT50-T6 discontinued?
Yes, HSTT50-T6 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTT50-T6?
The recommended replacement for HSTT50-T6 is HSTT50-C6 from Panduit, available from OnlineComponents.com.
Is HSTT50-T6 RoHS compliant?
Yes, HSTT50-T6 is RoHS compliant.
What is the lead time for HSTT50-T6?
The standard lead time for HSTT50-T6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.