- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT50-48-5-2
Panduit
HSTT50-48-5-2
Thin wall heat shrink, .50" (12.7mm) diameter, red cross-linked polyolefin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | HSTT50-48-5-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917290090 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Operating Temperature: | -55 to 135 °C |