- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT4A31-48-Q
Description
+
4:1 Thin wall adhesive lined heat shrink, .315" (8.0mm) diameter, 4' (1.2m) length, adhesive lined black cross-linked polyolefin
Search Keywords: HSTT4A3148Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT4A31-48-Q
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Ratio:4:1
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25 Pieces
Ships today, if you order in
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$18.56
50
$17.64
100
$16.75
200
$15.92
250 +
$15.12
Click for Quote
Log in
to unlock special pricing