- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT38-T45
Description
+
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Reel
Search Keywords: HSTT38T45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT38-T45
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
On Order:
10
can ship 6/8/26
11 Weeks
can ship
7/23/26