Available Replacements
Alternative Packaging
HSTT38-Q
HSTT38-Q

Panduit

有存货: 12

起订量: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HSTT38-T

Panduit

Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel.
Search Keywords: HSTT38T
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    HSTT38-T
  • 计量单位:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917290090
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2 Rolls
Ships today, if you order in
11 Weeks 可以发货 8/5/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$262.19
3
$249.08
5 +
$236.63
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!