- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT38-48-Q5
Panduit
HSTT38-48-Q5
Thin wall heat shrink, .38" (9.5mm) diameter, green cross-linked polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .38" (9.5mm) diameter, green cross-linked polyolefin
Search Keywords: HSTT3848Q5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT38-48-Q5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT38-48-Q5 RoHS compliant?
Yes, HSTT38-48-Q5 is RoHS compliant.
What is the lead time for HSTT38-48-Q5?
The standard lead time for HSTT38-48-Q5 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/25/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$6.24
50
$6.05
100
$5.78
250
$5.53
500
$5.30
1,000
$5.16
2,500
$5.03
5,000 +
$4.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT