Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HSTT38-48-Q45 by Panduit
Image is representational - see mfr. specs
Panduit

HSTT38-48-Q45

Panduit

Thin wall heat shrink, .38" (9.5mm) diameter, yellow/green cross-linked polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall heat shrink, .38" (9.5mm) diameter, yellow/green cross-linked polyolefin
Search Keywords: HSTT3848Q45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT38-48-Q45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
425 can ship
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
25
€9.651
50
€9.558
100
€8.258
200 +
€8.216
Click for Quote
Log in to unlock special pricing
Older Equivalent
HSTT-YK1-45
HSTT-YK1-45
VIEW PRODUCT
Thin wall heat shrink in 6" pieces, yellow/green stripe, multipl
CUSTOMERS ALSO BOUGHT
5