- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT38-48-2
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
HSTT38-48-2
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin
Search Keywords: HSTT38482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT38-48-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT38-48-2 discontinued?
Yes, HSTT38-48-2 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSTT38-48-2?
The recommended replacement for HSTT38-48-2 is HSTT38-48-Q2 from Panduit, available from OnlineComponents.com.
Is HSTT38-48-2 RoHS compliant?
Yes, HSTT38-48-2 is RoHS compliant.
What is the lead time for HSTT38-48-2?
The standard lead time for HSTT38-48-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.