Available Replacements
Alternatif paketleme
HSTT25-Y HSTT25-Y Panduit
HSTT25-Y

Panduit

In Stock: 60

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT25-C

Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT25C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT25-C
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917290090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HSTT25-C?
The recommended replacement for HSTT25-C is HSTT25-D from Panduit, available from OnlineComponents.com.
Is HSTT25-C RoHS compliant?
Yes, HSTT25-C is RoHS compliant.
What is the lead time for HSTT25-C?
The standard lead time for HSTT25-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Roll
Ships today, if you order in
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$120.84
5
$113.11
10
$109.79
20
$106.46
50
$102.06
100 +
$98.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!