Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT25-48-Q5

Thin wall heat shrink, .25" (6.4mm) diameter, green cross-linked polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thin wall heat shrink, .25" (6.4mm) diameter, green cross-linked polyolefin
Search Keywords: HSTT2548Q5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT25-48-Q5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTT25-48-Q5 RoHS compliant?
Yes, HSTT25-48-Q5 is RoHS compliant.
What is the lead time for HSTT25-48-Q5?
The standard lead time for HSTT25-48-Q5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.66
50
$5.38
100
$5.11
200
$4.85
400 +
$4.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!