- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT25-48-Q45
Description
+
Thin wall heat shrink, .25" (6.4mm) diameter, yellow/green cross-linked polyolefin
Search Keywords: HSTT2548Q45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT25-48-Q45
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71 Pieces
Ships today, if you order in
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$9.10
50
$8.65
100
$8.21
200
$7.80
250 +
$7.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT