Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT19-48-Q4

Thin wall heat shrink, .19" (4.8mm) diameter, yellow cross-linked polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thin wall heat shrink, .19" (4.8mm) diameter, yellow cross-linked polyolefin
Search Keywords: HSTT1948Q4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT19-48-Q4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTT19-48-Q4 RoHS compliant?
Yes, HSTT19-48-Q4 is RoHS compliant.
What is the lead time for HSTT19-48-Q4?
The standard lead time for HSTT19-48-Q4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$4.42
50
$4.28
100
$4.09
250
$3.97
500
$3.75
1,000
$3.65
2,500
$3.56
5,000 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!