- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT150-CC
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Reel
Search Keywords: HSTT150CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT150-CC
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
11 Weeks
can ship
7/24/26