- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT150-C2
Panduit
HSTT150-C2
Heat Shrink Tubing ST Polyolefin Red Thin Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin Reel
Search Keywords: HSTT150C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT150-C2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT150-C2 RoHS compliant?
Yes, HSTT150-C2 is RoHS compliant.
What is the lead time for HSTT150-C2?
The standard lead time for HSTT150-C2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$569.21
3
$553.62
5 +
$552.23
Click for Quote
Log in
to unlock special pricing