- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT150-48-5-2
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin Bulk
Search Keywords: HSTT1504852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT150-48-5-2
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$25.31
10
$24.04
20
$22.84
40
$21.70
50 +
$20.61
Click for Quote
Log in
to unlock special pricing