- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT150-48-5
Description
+
Thin wall heat shrink, 1.5" (38.1mm) diameter, black cross-linked polyolefin
Search Keywords: HSTT150485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT150-48-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$23.46
10
$22.29
20
$21.17
40
$20.11
50 +
$19.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT