- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT12-YK1
Description
+
Heat Shrink Various Color 6" Pieces Thin Wall Polyolefin Heat Shrink
Search Keywords: HSTT12YK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT12-YK1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heat Shrink
-
Operating Temperature:N/A
-
Dimension:152.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$16.68
20
$15.85
40
$15.05
80
$14.30
100 +
$13.59
Click for Quote
Log in
to unlock special pricing