- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT12-Q
Description
+
Thin wall heat shrink on 25 foot reel, .12" (3.2mm) diameter, black cross-linked polyolefin.
Search Keywords: HSTT12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT12-Q
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$35.84
5
$34.05
10
$32.35
25
$30.73
50
$29.19
100
$27.73
250 +
$26.35
Click for Quote
Log in
to unlock special pricing