- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT12-48-Q4
Panduit
HSTT12-48-Q4
Thin wall heat shrink, .12" (3.2mm) diameter, yellow cross-linked polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thin wall heat shrink, .12" (3.2mm) diameter, yellow cross-linked polyolefin
Search Keywords: HSTT1248Q4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT12-48-Q4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT12-48-Q4 RoHS compliant?
Yes, HSTT12-48-Q4 is RoHS compliant.
What is the lead time for HSTT12-48-Q4?
The standard lead time for HSTT12-48-Q4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$3.72
100
$3.44
250
$3.25
500
$3.11
1,000
$2.97
2,500
$2.79
5,000
$2.67
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing