- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT12-48-Q10
Description
+
Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin
Search Keywords: HSTT1248Q10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT12-48-Q10
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$3.70
50
$3.51
100
$3.34
200
$3.17
250 +
$3.01
Click for Quote
Log in
to unlock special pricing