- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT100-YK1
Description
+
Thin wall heat shrink in 6" pieces, multi-color, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin.
Search Keywords: HSTT100YK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT100-YK1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917290050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$16.68
20
$15.85
40
$15.05
80
$14.30
100 +
$13.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT