Available Replacements
Alternative Packaging
HSTT100-C HSTT100-C Panduit
HSTT100-C

Panduit

In Stock: 10

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT100-Y

Thin wall heat shrink in 6" pieces, black, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thin wall heat shrink in 6" pieces, black, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin.
Search Keywords: HSTT100Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT100-Y
Unit of Measure: Per Package
RoHS: Yes
HTS: 3917290050
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Dual
Styles: Straight
Shrink Ratio: 3:1
Color: Black
Operating Temperature: -55 to 135 °C
Dimension: 30500 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTT100-Y RoHS compliant?
Yes, HSTT100-Y is RoHS compliant.
What is the lead time for HSTT100-Y?
The standard lead time for HSTT100-Y is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$16.68
20
$15.85
40
$15.06
80
$14.31
160 +
$13.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!