Available Replacements
Alternatif paketleme
HSTT100-Y HSTT100-Y Panduit
HSTT100-Y

Panduit

In Stock: 10

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HSTT100-C

Cable Accessories Thick Wall Heat Shrink Polyolefin Black Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Thick Wall Heat Shrink Polyolefin Black Reel
Search Keywords: HSTT100C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HSTT100-C
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917290050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thick Wall Heat Shrink
Color: Black
Styles: Straight
Body Material: Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSTT100-C RoHS compliant?
Yes, HSTT100-C is RoHS compliant.
What is the lead time for HSTT100-C?
The standard lead time for HSTT100-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Rolls
Can Ship immediately
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$278.54
3
$270.80
5
$270.13
10
$267.10
20 +
$259.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!