- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT100-48-5-10
Description
+
Thin wall heat shrink, 1" (25.4mm) diameter, white cross-linked polyolefin
Search Keywords: HSTT10048510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT100-48-5-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.47
10
$12.80
20
$12.16
40
$11.55
50 +
$10.97
Click for Quote
Log in
to unlock special pricing