help desk software
Image is representational - see mfr. specs

HSTT100-48-5-1

Panduit

Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin
Search Keywords: HSTT1004851
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT100-48-5-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    BROWN
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    12.7 mm
  • Inside Diameter Before Shrinking:
    25.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
5
Order Increment:
5
11 Weeks can ship 2/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.69
10
$15.46
20
$15.38
40 +
$14.29
Click for Quote
Log in to unlock special pricing