- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT100-48-5
Description
+
Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin
Search Keywords: HSTT100485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT100-48-5
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147 Pieces
Ships today, if you order in
Minimum Order Quantity:
5 Pieces
Order Increment:
5 Pieces
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$12.49
10
$11.87
20
$11.27
40
$10.71
50 +
$10.17
Click for Quote
Log in
to unlock special pricing