- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HSTT09-CC
Description
+
Thin wall heat shrink, .09" (2.4mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT09CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-CC
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thick Wall Heat Shrink
-
Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$82.56
5
$78.43
10
$74.51
25 +
$70.79
Click for Quote
Log in
to unlock special pricing