- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT09-48-QC
Description
+
Thin wall heat shrink, .09" (2.4mm) diameter, clear cross-linked polyolefin
Search Keywords: HSTT0948QC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-48-QC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Pieces
Can Ship immediately
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$3.54
50
$3.36
100
$3.19
200
$3.03
250 +
$2.88
Click for Quote
Log in
to unlock special pricing