- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSTT09-48-Q2
Panduit
HSTT09-48-Q2
Heat Shrink Tubing ST Polyolefin Red Thin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin
Search Keywords: HSTT0948Q2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HSTT09-48-Q2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Frequently Asked Questions
Is HSTT09-48-Q2 RoHS compliant?
Yes, HSTT09-48-Q2 is RoHS compliant.
What is the lead time for HSTT09-48-Q2?
The standard lead time for HSTT09-48-Q2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$3.48
100
$3.38
250
$3.13
500
$2.96
1,000
$2.95
2,500
$2.81
5,000
$2.77
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing